Festo Pneumatic Soft Start Valve, 3000 L/min 1/2 in G 10 bar, 8067411
- RS Stock No.:
- 343-480
- Mfr. Part No.:
- VABF-S6-1-P5A4S1S-G12-1T5-PA
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP42,079.87
(exc. VAT)
PHP47,129.45
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP42,079.87 |
*price indicative
- RS Stock No.:
- 343-480
- Mfr. Part No.:
- VABF-S6-1-P5A4S1S-G12-1T5-PA
- Manufacturer:
- Festo
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
| Brand | Festo | |
| Product Type | Pneumatic Soft Start Valve | |
| Series | VABF | |
| Sub Type | Soft Start Valve | |
| Inlet Connection Size | 1/2 in G | |
| Flow Rate | 3000L/min | |
| Minimum Operating Pressure | 10bar | |
| Maximum Operating Pressure | 10 bar | |
| Material | Wrought Aluminium Alloy | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | Shock Test with severity level 2 to FN 942017-5 and EN 60068-2-27, Transport application Test with severity level 2 to FN 942017-4 and EN 60068-2-6, VDMA24364-B1/B2-L, RoHS | |
| Model Number | 8067411 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Soft Start Valve | ||
Series VABF | ||
Sub Type Soft Start Valve | ||
Inlet Connection Size 1/2 in G | ||
Flow Rate 3000L/min | ||
Minimum Operating Pressure 10bar | ||
Maximum Operating Pressure 10 bar | ||
Material Wrought Aluminium Alloy | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals Shock Test with severity level 2 to FN 942017-5 and EN 60068-2-27, Transport application Test with severity level 2 to FN 942017-4 and EN 60068-2-6, VDMA24364-B1/B2-L, RoHS | ||
Model Number 8067411 | ||
- COO (Country of Origin):
- DE
The Festo Soft-start valve is engineered for precision control and reliability, ideal for various pneumatic applications. Designed to manage flow with efficiency, its robust construction ensures top performance, even in challenging conditions. This high-quality valve incorporates advanced features such as a mechanical spring reset and electric actuation to optimise operation and enhance user experience. Its versatile mounting options allow easy integration into a range of systems, while the durable materials guarantee longevity.
Electric actuation promoting rapid response and efficiency
Sealing principle designed for soft integration to prevent leaks
Constructed from corrosion-resistant materials for extended lifespan
Degree of protection rated at IP65 for resilience against moisture and dust
Related links
- Festo Pneumatic Soft Start Valve 8067405
- Festo Pneumatic Soft Start Valve 8067409
- Festo Pneumatic Soft Start Valve 8067407
- Festo Pneumatic Soft Start Valve, 3000 L/min G1/2 Pneumatic 1 MPa G1/2
- Festo Pneumatic Soft Start Valve 557377
- Festo Pneumatic Soft Start Valve 558233
- Festo Pneumatic Soft Start Valve 558231
- Festo Pneumatic Soft Start Valve 558232