SMC ANA1 Polyvinyl Fluoride Pneumatic Silencer 1 MPa Threaded R

Subtotal (1 unit)*

PHP950.33

(exc. VAT)

PHP1,064.37

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP950.33

*price indicative

RS Stock No.:
851-4516
Mfr. Part No.:
ANA1-C08
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Connection Size

8 mm

Product Type

Pneumatic Silencer

Material

Polyvinyl Fluoride

Series

ANA1

Thread Standard

R

Connection Type

Threaded

Noise Reduction

40dB

Overall Length

58mm

Minimum Operating Temperature

5°C

Maximum Operating Pressure

1 MPa

Silencer Diameter

8 mm

Maximum Operating Temperature

60°C

Thread Gender

Male

Standards/Approvals

RoHS

COO (Country of Origin):
JP

SMC ANA1 Series Silencers


The ANA1 series are high noise reduction silencers from SMC. This series keeps noise levels below 85dB(A)and has a noise reduction effect of 38dB(A).

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy