Legris 0674 Polymer Pneumatic Silencer 10 bar BSPP BSPP
- RS Stock No.:
- 723-562
- Mfr. Part No.:
- 0674 00 17
- Manufacturer:
- Legris
Subtotal (1 box of 5 units)*
PHP2,801.81
(exc. VAT)
PHP3,138.03
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 37 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP2,801.81 | PHP560.362 |
*price indicative
- RS Stock No.:
- 723-562
- Mfr. Part No.:
- 0674 00 17
- Manufacturer:
- Legris
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Product Type | Pneumatic Silencer | |
| Connection Size | G 3/8 | |
| Material | Polymer | |
| Series | 0674 | |
| Connection Type | BSPP | |
| Thread Standard | BSPP | |
| Noise Reduction | 93dB | |
| Overall Length | 65mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Pressure | 10 bar | |
| Silencer Diameter | 25 mm | |
| Maximum Operating Temperature | 80°C | |
| Thread Gender | Male | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Product Type Pneumatic Silencer | ||
Connection Size G 3/8 | ||
Material Polymer | ||
Series 0674 | ||
Connection Type BSPP | ||
Thread Standard BSPP | ||
Noise Reduction 93dB | ||
Overall Length 65mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Pressure 10 bar | ||
Silencer Diameter 25 mm | ||
Maximum Operating Temperature 80°C | ||
Thread Gender Male | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Legris polymer silencer is expertly designed for installation in exhaust circuits, effectively minimising equipment noise levels during operation. This innovative product enhances user comfort while maintaining optimal exhaust flow rates. Crafted from high-quality materials, it delivers robust performance across various applications, including robotics, textiles, packaging, and pneumatics. Its Compact design ensures seamless integration into existing setups, while its excellent balance between noise reduction and Air flow guarantees an efficient and effective solution for environments where sound control is essential. Whether for industrial use or specific engineering applications, this silencer stands out for its reliability and functional benefits.
Compact design for easy installation in exhaust circuits
Made from Durable polymer for enhanced performance
Robust noise reduction capabilities, improving user comfort
Suitable for a range of applications, including robotics and textiles
Compatible with compressed Air and various fluids
Sintered bronze construction provides longevity and economic use
Operates efficiently within pressure ranges of 0 to 10 bar
Meets stringent regulations, including RoHS and REACH standards
Offers a silicone-free solution, Ideal for sensitive applications
Related links
- Legris 0674 Polymer Pneumatic Silencer 10 bar Equal and Unequal Tee BSPP Thread Bulkhead
- Legris 0674 PE 10bar Pneumatic Silencer G 3/8 Male
- Legris 0674 Polymer Pneumatic Silencer 10 bar Metric Thread G
- Legris 0674 Polymer Pneumatic Silencer 10 bar Threaded G
- Legris 0674 Polymer Pneumatic Silencer 10 bar Tube-To-Tube Plug-In Female Banjo
- Legris 0674 Polymer Pneumatic Silencer 10 bar Mini Ball Valve Manifold Pneumatic Sleeve Valve,
- Legris 0674 Polymer Pneumatic Silencer 10 bar Carstick Cartridge Bulkhead Connector
- Legris 0677 Brass Pneumatic Silencer 12 bar Threaded G
