SMC AN Series Versatile Rubber Pneumatic Silencer Threaded
- RS Stock No.:
- 646-408
- Mfr. Part No.:
- INA-25-46
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP521.02
(exc. VAT)
PHP583.54
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Limited stock
- 19 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP521.02 |
*price indicative
- RS Stock No.:
- 646-408
- Mfr. Part No.:
- INA-25-46
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Silencer | |
| Material | Versatile Rubber | |
| Series | AN Series | |
| Connection Type | Threaded | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Silencer | ||
Material Versatile Rubber | ||
Series AN Series | ||
Connection Type Threaded | ||
Standards/Approvals RoHS | ||
The SMC Pneumatic Muffler designed to ensure reliable and efficient control of air and water flow within pneumatic systems. Utilising high-quality materials such as brass and stainless steel, this valve provides exceptional durability in demanding conditions. It features a low cracking pressure of 0.01 MPa, facilitating optimal fluid flow management, even at minimal operating pressures. Ideal for applications involving delicate operations, the valve maintains high operational integrity up to 80°C. Its design includes various options for rubber materials, catering to diverse temperature ranges and fluid types.
Constructed with high-grade brass and stainless steel for enhanced durability
Low cracking pressure of 0.01 MPa enables efficient flow management
Capable of operating at fluid temperatures up to 80°C
Versatile rubber material options suitable for various applications
Compact design ensures easy integration into existing systems
Reliable performance across a wide range of pneumatic applications
Customisation available with different port sizes for optimal fit
JIS symbol compliance ensures alignment with industry standards
Related links
- SMC AN Series Polypropylene Pneumatic Silencer 1 MPa Threaded NPT
- SMC AN Copper Alloy, Phosphor Bronze Pneumatic Silencer Threaded
- SMC AN Resin Pneumatic Silencer 1 MPa Threaded R
- SMC AN Polyacetal Pneumatic Silencer 10 bar Threaded Metric
- SMC AN ADC Pneumatic Silencer 1 MPa Threaded R
- SMC ES Series Sintered Bronze Pneumatic Silencer Threaded
- Festo Polypropylene Pneumatic Silencer Threaded G
- Legris 0674 PE 10bar Pneumatic Silencer G 3/8 Male
