SMC ZM Series Polyethylene Replacement Filter Element 0.7 Mpa
- RS Stock No.:
- 646-328
- Mfr. Part No.:
- ZM-SA
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP897.48
(exc. VAT)
PHP1,005.18
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP897.48 |
*price indicative
- RS Stock No.:
- 646-328
- Mfr. Part No.:
- ZM-SA
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Replacement Filter Element | |
| Material | Polyethylene | |
| Series | ZM Series | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Pressure | 0.7 Mpa | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Replacement Filter Element | ||
Material Polyethylene | ||
Series ZM Series | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Pressure 0.7 Mpa | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS | ||
The SMC Filter element for the ZM Vacuum System designed to capture and remove contaminants, ensuring clean airflow and protecting the vacuum systems components. It helps maintain optimal performance and extends the systems lifespan by preventing particulate build-up and damage.
High noise reduction
CE and UKC Approved
Compact and lightweight
Related links
- SMC 5m³/h Replacement Filter Element, 0.05 MPa to 1 Mpa
- SMC Replacement Filter Element
- SMC 0.01 μm Replacement Filter Element
- SMC Replacement Filter Element for AMG
- SMC Replacement Filter Element for Compressed Air
- SMC 20 μm Replacement Filter Element
- SMC 100 μm Replacement Filter Element
- SMC Replacement Filter Element for AMJ3000
