RS PRO Polyamide Pneumatic Silencer 6 bar Threaded G
- RS Stock No.:
- 631-980
- Manufacturer:
- RS PRO
Subtotal (1 pack of 10 units)*
PHP3,444.70
(exc. VAT)
PHP3,858.06
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP3,444.70 | PHP344.47 |
*price indicative
- RS Stock No.:
- 631-980
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connection Size | 1/4 in | |
| Product Type | Pneumatic Silencer | |
| Material | Polyamide | |
| Connection Type | Threaded | |
| Thread Standard | G | |
| Noise Reduction | 90dB | |
| Overall Length | 44mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Pressure | 6 bar | |
| Maximum Operating Temperature | 70°C | |
| Thread Gender | Male | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connection Size 1/4 in | ||
Product Type Pneumatic Silencer | ||
Material Polyamide | ||
Connection Type Threaded | ||
Thread Standard G | ||
Noise Reduction 90dB | ||
Overall Length 44mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Pressure 6 bar | ||
Maximum Operating Temperature 70°C | ||
Thread Gender Male | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
RS PRO Pneumatic Silencer, G 1/4 Male, Polyamide
This RS PRO Pneumatic Silencer is designed for use in compressed air, pneumatics, and industrial water circuit applications. It ensures optimal performance under high pressure and temperature conditions, enhancing the longevity of the fitting. The silencer facilitates easy connection and installation with other components, saving time and resources.
Features and Benefits
Porous plastic silencers: Provides effective noise reduction up to 90 dB, improving workplace safety and comfort
Maximum input pressure 6 bar: Suitable for high-pressure applications, ensuring reliable performance
Minimum operating temperature -10°C: Allows use in colder environments without compromising functionality
Maximum operating temperature +70°C: Ensures durability and performance in high-temperature conditions
Applications
Compressed air systems
Pneumatic circuits
Industrial water circuits
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Polyamide Pneumatic Silencer 6 bar Threaded G
- RS PRO Polymer Pneumatic Silencer 6 bar Threaded G
- Camozzi 2901 Brass Pneumatic Silencer 6 bar Threaded G
- RS PRO Brass Pneumatic Silencer 10 bar Threaded G
- RS PRO Brass Pneumatic Silencer 12 bar Threaded G
- RS PRO Polyethylene Pneumatic Silencer 10 bar Threaded G
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO 150 mm Stainless Steel Scissors
