RS PRO Brass Pneumatic Silencer 12 bar Threaded G
- RS Stock No.:
- 631-959
- Manufacturer:
- RS PRO
Subtotal (1 pack of 10 units)*
PHP4,404.66
(exc. VAT)
PHP4,933.22
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 14 unit(s) shipping from October 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP4,404.66 | PHP440.466 |
*price indicative
- RS Stock No.:
- 631-959
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connection Size | 3/8 in | |
| Product Type | Pneumatic Silencer | |
| Material | Brass | |
| Connection Type | Threaded | |
| Thread Standard | G | |
| Noise Reduction | 88dB | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Pressure | 12 bar | |
| Maximum Operating Temperature | 80°C | |
| Thread Gender | Male | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connection Size 3/8 in | ||
Product Type Pneumatic Silencer | ||
Material Brass | ||
Connection Type Threaded | ||
Thread Standard G | ||
Noise Reduction 88dB | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Pressure 12 bar | ||
Maximum Operating Temperature 80°C | ||
Thread Gender Male | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
RS PRO Pneumatic Silencer, Threaded Inlet Connection G 3/8 Male
This RS PRO Pneumatic Silencer is designed for use in compressed air, pneumatics, and industrial water circuit applications. It ensures optimal performance under high pressure and temperature conditions, enhancing the longevity of your system. The silencer facilitates easy connection and installation, saving time and resources.
Features and Benefits
Threaded silencer: Allows for easy and secure installation
Brass construction: Offers durability and resistance to corrosion
Maximum input pressure 12 bar: Suitable for high-pressure applications
Minimum operating temperature -10°C: Ensures functionality in cold environments
Maximum operating temperature +80°C: Suitable for high-temperature applications
Filtration threshold 100 μm: Provides effective filtration for cleaner operations
Applications
Compressed air systems
Pneumatic circuits
Industrial water circuits
Additional Information
Noise Reduction: 88 dB
Body Material: Brass and Bronze
Threaded Inlet Connection: G 3/8 Male
Material: Stainless Steel 304 wire mesh
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
