RS PRO Brass Pneumatic Silencer 10 bar Threaded G

Subtotal (1 pack of 10 units)*

PHP17,782.27

(exc. VAT)

PHP19,916.14

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP17,782.27PHP1,778.227

*price indicative

RS Stock No.:
631-954
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Connection Size

3/8 in

Product Type

Pneumatic Silencer

Material

Brass

Thread Standard

G

Connection Type

Threaded

Minimum Operating Temperature

-20°C

Maximum Operating Pressure

10 bar

Maximum Operating Temperature

150°C

Thread Gender

Male

Standards/Approvals

No

COO (Country of Origin):
IT

RS PRO Pneumatic Silencer, Brass, G 3/8 Male


This RS PRO Pneumatic Silencer is designed for use in compressed air, pneumatics, and industrial water circuit applications. It is crafted from high-quality brass to ensure optimal performance under high pressure and temperature conditions, enhancing the longevity of the fitting. The silencer facilitates easy connection and installation with other components, saving time and resources.

Features and Benefits


Sintered bronze silencers: Provides efficient noise reduction and filtration

Nickel plated brass: Offers enhanced corrosion resistance and durability

Maximum input pressure 10 bar: Suitable for high-pressure applications

Minimum operating temperature -20°C: Ensures functionality in cold environments

Maximum operating temperature +150°C: Capable of withstanding high-temperature conditions

Filtration threshold 50 μm: Ensures effective filtration of particulates

Applications


Compressed air systems

Pneumatic circuits

Industrial water circuits

Additional Information


Threaded Inlet Connection: G 3/8 Male

Material: Brass

Type: Sintered Bronze Silencer

Maximum Input Pressure: 10 bar

Minimum Operating Temperature: -20 °C

Maximum Operating Temperature: 150 °C

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy