SMC EBKX Bronze, Tin Bronze Pneumatic Silencer 83.4 MPa Threaded R
- RS Stock No.:
- 456-751
- Mfr. Part No.:
- EBKX-L7007-040
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP1,496.11
(exc. VAT)
PHP1,675.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Limited stock
- 18 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,496.11 |
*price indicative
- RS Stock No.:
- 456-751
- Mfr. Part No.:
- EBKX-L7007-040
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connection Size | 1/2 in | |
| Product Type | Pneumatic Silencer | |
| Material | Bronze, Tin Bronze | |
| Series | EBKX | |
| Connection Type | Threaded | |
| Thread Standard | R | |
| Minimum Operating Temperature | -160°C | |
| Maximum Operating Pressure | 83.4 MPa | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connection Size 1/2 in | ||
Product Type Pneumatic Silencer | ||
Material Bronze, Tin Bronze | ||
Series EBKX | ||
Connection Type Threaded | ||
Thread Standard R | ||
Minimum Operating Temperature -160°C | ||
Maximum Operating Pressure 83.4 MPa | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC EBKX Sintered Bronze Silencer features a nominal filtration degree ranging from 2 to 120 μm. It is available with threads in M3, M5, 1/8, 1/4, 3/8, and 1/2 for versatile installation options.
Operating temperature -160 to 100°C
Related links
- SMC EBKX Bronze, Cac403 Pneumatic Silencer 83.4 MPa Male R
- SMC EBKX Cac403, Bronze Pneumatic Silencer 83.4 MPa Threaded R
- SMC EB Sintered Bronze Pneumatic Silencer R 1/2 R 3/8, R 1/8 R
- SMC AN Polyvinyl Fluoride Pneumatic Silencer 1 MPa Threaded R
- SMC ASN2 Brass Pneumatic Silencer 1.5 MPa Threaded R
- SMC ANA1 Aluminium Pneumatic Silencer 1 MPa Threaded R
- SMC ANB1 Polybutylene Terephthalate Pneumatic Silencer 1 MPa Threaded R
- SMC SY3000 Resin Pneumatic Silencer 1 MPa Threaded R
