SMC AN700 Aluminium Pneumatic Silencer 1 MPa Threaded R
- RS Stock No.:
- 456-738
- Mfr. Part No.:
- AN700-12
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP5,526.61
(exc. VAT)
PHP6,189.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3 unit(s) ready to ship from another location
- Plus 7 unit(s) shipping from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,526.61 |
*price indicative
- RS Stock No.:
- 456-738
- Mfr. Part No.:
- AN700-12
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Silencer | |
| Connection Size | 11/4 | |
| Material | Aluminium | |
| Series | AN700 | |
| Connection Type | Threaded | |
| Thread Standard | R | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Pressure | 1 MPa | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Silencer | ||
Connection Size 11/4 | ||
Material Aluminium | ||
Series AN700 | ||
Connection Type Threaded | ||
Thread Standard R | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Pressure 1 MPa | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC silencer is designed specifically for compressed air applications, effectively mitigating noise levels while ensuring efficient exhaust flow. The AN700-12 combines a robust metal body with innovative noise reduction technology, boasting a significant reduction of up to 30 dB. Its low back pressure design allows for improved performance, making it ideal for a variety of pneumatic systems. Engineered for reliability and ease of installation, this silencer is perfect for enhancing workplace comfort whilst maintaining system efficiency. With a high maximum operating pressure, it caters to demanding environments and supports a wide range of ambient temperatures, ensuring long-lasting performance in various industrial settings. The compact design further facilitates straightforward integration into existing machinery, allowing users to maximise their operational capabilities with minimal disruption.
Metal body construction ensures durability and longevity
Significantly reduces operating noise for a more pleasant working environment
Low back pressure design optimises pneumatic system performance
Wide operating temperature range accommodates diverse installation environments
Easy to install, simplifying integration into existing systems
High maximum operating pressure caters to demanding industrial applications
Compact design enhances space efficiency without sacrificing performance
Related links
- SMC ANB1 Aluminium Pneumatic Silencer 1 MPa Threaded R
- SMC ANA1 Aluminium Pneumatic Silencer 1 MPa Threaded R
- SMC 25 Metal Pneumatic Silencer 1 MPa Threaded R
- SMC AN Polyvinyl Fluoride Pneumatic Silencer 1 MPa Threaded R
- SMC AN Resin Pneumatic Silencer 1 MPa Threaded R
- SMC AN Copper Pneumatic Silencer 1 MPa Threaded R
- SMC ANB1 Polybutylene Terephthalate Pneumatic Silencer 1 MPa Threaded R
- SMC SY5000 Resin Pneumatic Silencer 1 MPa Threaded R
