SMC 200L/min Pneumatic Separator, 0.1 MPa to 1 Mpa
- RS Stock No.:
- 848-025
- Mfr. Part No.:
- AMJ3000-F02B
- Manufacturer:
- SMC
N
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 848-025
- Mfr. Part No.:
- AMJ3000-F02B
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Separator | |
| Maximum Flow Rate | 200L/min | |
| Sub Type | Vacuum | |
| Connection Thread Standard | NPT | |
| Series | AMJ | |
| Seal Material | Nitrile Rubber (NBR) | |
| Maximum Operating Pressure | 1 Mpa | |
| Minimum Operating Temperature | 5°C | |
| Minimum Operating Pressure | 0.1MPa | |
| Maximum Operating Temperature | 60°C | |
| Overall Width | 53mm | |
| Overall Height | 158mm | |
| Bowl Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Separator | ||
Maximum Flow Rate 200L/min | ||
Sub Type Vacuum | ||
Connection Thread Standard NPT | ||
Series AMJ | ||
Seal Material Nitrile Rubber (NBR) | ||
Maximum Operating Pressure 1 Mpa | ||
Minimum Operating Temperature 5°C | ||
Minimum Operating Pressure 0.1MPa | ||
Maximum Operating Temperature 60°C | ||
Overall Width 53mm | ||
Overall Height 158mm | ||
Bowl Material Polycarbonate | ||
- COO (Country of Origin):
- CZ
The SMC drain separator efficiently eliminates water droplets from Air in vacuum equipment connections, ensuring optimal performance and reliability in applications requiring moisture control.
Removes over 90% of water droplets to maintain Air quality
Compact design allows for easy vertical mounting in piping systems
Element life spans up to 2 years, promoting low maintenance requirements
Includes a drain cock for manual drainage after breaking the vacuum
Related links
- SMC 200L/min G 1/4 Pneumatic Separator, -750 mmHg to 1 Mpa
- SMC 200L/s Rc 3/8 Pneumatic Separator, 1 bar to 1 Mpa
- SMC 0.3 μm 10 bar Pneumatic Separator 200L/min max with Automatic drain
- SMC 1/8 in Pneumatic Regulator - 1 MPa G ITV1000
- SMC 200L/min G 1/4 Mist Separator 0.05 MPa to 10 bar
- SMC 200 L/min Rc 1/4 Pneumatic Separator, 1 MPa to 1 Mpa
- SMC 2200 L/min G 3/4 Pneumatic Separator, 0.1 MPa to 1.5 Mpa
- SMC 300 L/min G 1/4 Pneumatic Separator, 0.1 MPa to 1.5 Mpa
