Festo DFPD Series 8 bar Single Acting Action Rotary Actuator, 90 °
- RS Stock No.:
- 853-184
- Mfr. Part No.:
- DFPD-N-40-RP-90-RS45-F05-R3-C
- Manufacturer:
- Festo
N
This image is representative of the product range
Subtotal (1 unit)*
PHP17,489.13
(exc. VAT)
PHP19,587.83
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP17,489.13 |
*price indicative
- RS Stock No.:
- 853-184
- Mfr. Part No.:
- DFPD-N-40-RP-90-RS45-F05-R3-C
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Rotary Actuator | |
| Action Type | Single Acting | |
| Shaft Type | Square | |
| Shaft Diameter | 14mm | |
| Connection Thread Standard | ISO 5211 | |
| Series | DFPD | |
| Maximum Operating Pressure | 8 bar | |
| Sub Type | Rack And Pinion | |
| Minimum Operating Temperature | -20°C | |
| Port Gender | Female | |
| Angle of Rotation | 90° | |
| Maximum Operating Temperature | 80°C | |
| Weight | 2.14kg | |
| Standards/Approvals | VDI/VDE 3845 (NAMUR) | |
| Port Thread Size | 1/8 NPT | |
| Model Number | DFPD-N-40-RP-90-RS45-F05-R3-C | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Rotary Actuator | ||
Action Type Single Acting | ||
Shaft Type Square | ||
Shaft Diameter 14mm | ||
Connection Thread Standard ISO 5211 | ||
Series DFPD | ||
Maximum Operating Pressure 8 bar | ||
Sub Type Rack And Pinion | ||
Minimum Operating Temperature -20°C | ||
Port Gender Female | ||
Angle of Rotation 90° | ||
Maximum Operating Temperature 80°C | ||
Weight 2.14kg | ||
Standards/Approvals VDI/VDE 3845 (NAMUR) | ||
Port Thread Size 1/8 NPT | ||
Model Number DFPD-N-40-RP-90-RS45-F05-R3-C | ||
- COO (Country of Origin):
- IN
The Festo pneumatic actuator is designed for efficient valve operation, providing reliable movement in various conditions, ensuring optimal performance for automation solutions.
Single-acting mode delivering straightforward operation
Rack and pinion design for consistent performance
Swivel angle of 90° allows versatile positioning
End-position adjustment ranges increase installation flexibility
Total weight of 2139g promotes stable operation
Pneumatic connection of 1/8 NPT supports common fitting standards
Wide operating pressure range from 0.2 MPa to 0.8 MPa
Complies with ISO 5211 standard for fitting connections
Related links
- Festo DFPD Series 8 bar Single Acting Action Rotary Actuator, 90 °
- Festo DFPD Series 8 bar Single Acting Action Pneumatic Rotary Actuator 90 °
- Festo DFPD Series 8 bar Single Acting Action Pneumatic Rotary Actuator 90 °
- Festo DFPD Series 8 bar Single Acting Action Pneumatic Rotary Actuator 90 °
- Festo DFPD Series 8 bar Single Acting Action Pneumatic Rotary Actuator 90 °
- Festo DFPD Series 8 bar Single Acting Action Pneumatic Rotary Actuator 90 °
- Festo DFPD Series 8 bar Single Acting Action Pneumatic Rotary Actuator 90 °
- Festo DFPD Series 8 bar Single Acting Action Pneumatic Rotary Actuator 90 °
