Festo DFPD Series 8 bar Single Acting Action Rotary Actuator, 90 °
- RS Stock No.:
- 849-756
- Mfr. Part No.:
- DFPD-480-RP-90-RS45-F12-R3-C-VDE2
- Manufacturer:
- Festo
N
This image is representative of the product range
Subtotal (1 unit)*
PHP73,992.10
(exc. VAT)
PHP82,871.15
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP73,992.10 |
*price indicative
- RS Stock No.:
- 849-756
- Mfr. Part No.:
- DFPD-480-RP-90-RS45-F12-R3-C-VDE2
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Rotary Actuator | |
| Shaft Type | Square | |
| Action Type | Single Acting | |
| Connection Thread Standard | ISO 5211 | |
| Shaft Diameter | 27mm | |
| Series | DFPD | |
| Maximum Operating Pressure | 8 bar | |
| Sub Type | Rack And Pinion | |
| Angle of Rotation | 90° | |
| Minimum Operating Temperature | -20°C | |
| Port Gender | Female | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | VDI/VDE 3845 (NAMUR) | |
| Weight | 17.89kg | |
| Port Thread Size | G1/4 | |
| Model Number | DFPD-480-RP-90-RS45-F12-R3-C-VDE2 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Rotary Actuator | ||
Shaft Type Square | ||
Action Type Single Acting | ||
Connection Thread Standard ISO 5211 | ||
Shaft Diameter 27mm | ||
Series DFPD | ||
Maximum Operating Pressure 8 bar | ||
Sub Type Rack And Pinion | ||
Angle of Rotation 90° | ||
Minimum Operating Temperature -20°C | ||
Port Gender Female | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals VDI/VDE 3845 (NAMUR) | ||
Weight 17.89kg | ||
Port Thread Size G1/4 | ||
Model Number DFPD-480-RP-90-RS45-F12-R3-C-VDE2 | ||
- COO (Country of Origin):
- IT
The Festo quarter turn actuator delivers precise control for automated systems, offering reliability and safety in critical applications. Engineered for varied conditions, it enhances operational efficiency and ensures a robust response in demanding environments.
Single-acting mode provides dependable operation under various conditions
Compliance with ISO standards ensures seamless integration with existing systems
Robust safety features meet SIL 2 Low Demand for enhanced operational safety
Related links
- Festo DFPD Series 8 bar Single Acting Action Rotary Actuator, 90 °
- Festo DFPD Series 8 bar Single Acting Action Pneumatic Rotary Actuator 90 °
- Festo DFPD Series 8 bar Single Acting Action Pneumatic Rotary Actuator 90 °
- Festo DFPD Series 8 bar Single Acting Action Pneumatic Rotary Actuator 90 °
- Festo DFPD Series 8 bar Single Acting Action Pneumatic Rotary Actuator 90 °
- Festo DFPD Series 8 bar Single Acting Action Pneumatic Rotary Actuator 90 °
- Festo DFPD Series 8 bar Single Acting Action Pneumatic Rotary Actuator 90 °
- Festo DFPD Series 8 bar Single Acting Action Pneumatic Rotary Actuator 90 °
