Festo DFPD Series 8 bar Double Acting Action Pneumatic Rotary Actuator, 480mm Bore, 90 °
- RS Stock No.:
- 650-951
- Mfr. Part No.:
- DFPD-N-480-RP-90-RD-F1012
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP58,120.12
(exc. VAT)
PHP65,094.53
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP58,120.12 |
*price indicative
- RS Stock No.:
- 650-951
- Mfr. Part No.:
- DFPD-N-480-RP-90-RD-F1012
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Rotary Actuator | |
| Action Type | Double Acting | |
| Bore Diameter | 480mm | |
| Series | DFPD | |
| Maximum Operating Pressure | 8 bar | |
| Sub Type | Rotary Actuator | |
| Minimum Operating Temperature | -20°C | |
| Angle of Rotation | 90° | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS, ISO 5211, CE, ATEX, VDE 3845, UKCA | |
| Model Number | 8066416 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Rotary Actuator | ||
Action Type Double Acting | ||
Bore Diameter 480mm | ||
Series DFPD | ||
Maximum Operating Pressure 8 bar | ||
Sub Type Rotary Actuator | ||
Minimum Operating Temperature -20°C | ||
Angle of Rotation 90° | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS, ISO 5211, CE, ATEX, VDE 3845, UKCA | ||
Model Number 8066416 | ||
- COO (Country of Origin):
- IT
The Festo quarter turn actuator is engineered for precision and reliability in controlling valve operations. Its robust design incorporates a double-acting mode of operation, ensuring efficient valve closing to the right, with a swivel angle of 90 degrees. With a torque rating of 474 Nm at nominal operating pressure, this actuator guarantees formidable performance even under demanding conditions. The actuator boasts compatibility with ISO 5211 for mounting, making installation seamless. Rated for safety and certified for various explosion protection categories, it is ideally suited for use in hazardous environments. This actuator is not only designed for superior functionality but also complies with stringent RoHS standards, ensuring environmental sustainability.
Employs high-quality materials ensuring reliability including NBR seals and nickel-plated steel shafts
Optimized air consumption at 0.6 MPa makes it energy-efficient across operations
Capable of operating in extreme temperatures ranging from -20 °C to +80 °C enhancing operational flexibility
Meeting VDMA 66413 standards it adds confidence for safety-critical applications
Related links
- Festo DFPD Series 8 bar Double Acting Action Pneumatic Rotary Actuator 90 °
- Festo DFPD Series 8 bar Single Acting Action Pneumatic Rotary Actuator 90 °
- Festo DFPD Series 8 bar Single Acting Action Rotary Actuator 90 °
- Festo DFPD Series 8 bar Double Acting Action Pneumatic Rotary Actuator 90 °
- Festo DFPD Series 8 bar Double Acting Action Pneumatic Rotary Actuator 120 °
- Festo DFPD Series 8 bar Double Acting Action Pneumatic Rotary Actuator 180 °
- Festo DFPD Series 8 bar Double Acting Action Rotary Actuator 135 °
- Festo DFPD Series 8 bar Double Acting Action Rotary Actuator 90 °
