Festo DFPD Series 8 bar Single Acting Action Pneumatic Rotary Actuator, 40mm Bore, 90 °

Subtotal (1 unit)*

PHP18,717.83

(exc. VAT)

PHP20,963.97

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP18,717.83

*price indicative

RS Stock No.:
647-399
Mfr. Part No.:
DFPD-N-40-RP-90-RS60-F0507-R3-EP
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Rotary Actuator

Action Type

Single Acting

Bore Diameter

40mm

Series

DFPD

Maximum Operating Pressure

8 bar

Sub Type

Rotary Actuator

Minimum Operating Temperature

-20°C

Angle of Rotation

90°

Maximum Operating Temperature

80°C

Standards/Approvals

VDE 3845, UKCA, RoHS, ATEX, CE, ISO 5211

Model Number

8066443

COO (Country of Origin):
IN
The Festo quarter turn actuator is engineered to provide a reliable solution for valve actuation in demanding environments. Designed with a robust rack and pinion mechanism, this actuator boasts a swivel angle of 90 degrees, making it ideal for precise control applications. With an optional mounting position, the actuator offers versatility in installation. It features an extensive safety function that ensures the drive switches to a defined safety position when compressed air is turned off, highlighting its suitability for safety-critical applications. Designed for use with standards such as ISO 5211, this actuator delivers high-performance operation across a range of pressures, ensuring durability and efficiency in various operational settings.

Supports a range of operating pressures from 0.2 MPa to 0.8 MPa for operational flexibility

Durable construction materials ensure longevity even in harsh environments

Achieves compliance with CE and UKCA safety directives which ensuring reliability

Robust explosion protection certifications make it suitable for hazardous areas

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy