SMC MSQ Series 7 bar Rotary Actuator, 10mm Bore, 190 °
- RS Stock No.:
- 456-819
- Mfr. Part No.:
- MSQB3A
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP32,511.62
(exc. VAT)
PHP36,413.01
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP32,511.62 |
*price indicative
- RS Stock No.:
- 456-819
- Mfr. Part No.:
- MSQB3A
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Rotary Actuator | |
| Shaft Type | Hollow Axis | |
| Connection Thread Standard | M | |
| Bore Diameter | 10mm | |
| Series | MSQ | |
| Maximum Operating Pressure | 7 bar | |
| Cushioning Type | Rubber Bumper | |
| Sub Type | Rotary Actuator | |
| Minimum Operating Temperature | 0°C | |
| Angle of Rotation | 190° | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Port Thread Size | M3 x 0.5 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Rotary Actuator | ||
Shaft Type Hollow Axis | ||
Connection Thread Standard M | ||
Bore Diameter 10mm | ||
Series MSQ | ||
Maximum Operating Pressure 7 bar | ||
Cushioning Type Rubber Bumper | ||
Sub Type Rotary Actuator | ||
Minimum Operating Temperature 0°C | ||
Angle of Rotation 190° | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Port Thread Size M3 x 0.5 | ||
- COO (Country of Origin):
- JP
The SMC Rotary table designed for precise rotational control in pneumatic systems. It features a compact and durable design, making it suitable for space-saving installations and demanding industrial applications.
Compact dimensions for easy integration into setups
Robust construction ensures long lasting performance
Ideal for applications requiring precise and repeatable rotational movements
Related links
- SMC MSQ Series 7 bar Double Acting Action Pneumatic Rotary Actuator 190 °
- SMC MSQ Series Rotary Actuator 190 °
- SMC MSQ Series 0.7 Mpa Pneumatic Rotary Actuator 190 °
- SMC MSQ Series 7 bar Rotary Actuator 190 °
- SMC MSQ Series 7 bar Double Acting Action Pneumatic Rotary Actuator 190 °
- SMC MSQ Series 7 bar Double Acting Action Pneumatic Rotary Actuator 190 °
- SMC MSQ Series 7 bar Double Acting Action Pneumatic Rotary Actuator 190 °
- SMC MSQ Series 7 bar Double Acting Action Pneumatic Rotary Actuator 190 °
