SMC CRB2 Series 0.7 Mpa Pneumatic Rotary Actuator, 20mm Bore, 180 °

Subtotal (1 unit)*

PHP15,827.24

(exc. VAT)

PHP17,726.51

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP15,827.24

*price indicative

RS Stock No.:
426-751
Mfr. Part No.:
CRB2BS20-180SZ
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Rotary Actuator

Shaft Type

Single Shaft

Bore Diameter

20mm

Connection Thread Standard

G

Series

CRB2

Maximum Operating Pressure

0.7 Mpa

Sub Type

Rotary Actuator

Minimum Operating Temperature

5°C

Angle of Rotation

180°

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Port Thread Size

1/8 in

COO (Country of Origin):
JP
The SMC Rotary actuator designed for efficient motion control in automation systems. It features a single vane mechanism for precise and reliable operation.

Compact and durable construction

Suitable for various industrial applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy