SMC MSQ Series 1 Mpa Pneumatic Rotary Actuator, 25mm Bore, 90 °

Subtotal (1 unit)*

PHP77,680.78

(exc. VAT)

PHP87,002.47

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP77,680.78

*price indicative

RS Stock No.:
426-469
Mfr. Part No.:
MSQB50L3
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Rotary Actuator

Shaft Type

Hollow Axis

Bore Diameter

25mm

Series

MSQ

Maximum Operating Pressure

1 Mpa

Cushioning Type

Shock Absorber

Sub Type

Rotary Actuator

Angle of Rotation

90°

Minimum Operating Temperature

0°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Port Thread Size

Rc 1/4 in

COO (Country of Origin):
JP
The SMC Rotary Table engineered to enhance performance in diverse applications. This product seamlessly integrates ergonomic design and robust construction, ensuring longevity and durability even in the most demanding environments. The thoughtful engineering behind this series facilitates efficient operation while minimising energy consumption. With its compact dimensions, this device is designed for versatile mounting options, allowing for integration into a variety of systems. This innovative product not only meets industry standards but also exceeds expectations through its user-friendly features and reliable performance, making it an essential choice for engineers and technicians alike seeking optimal operational efficiency.

Compact design optimises space in both new and existing setups

Enhanced durability ensures longevity reducing maintenance needs

Versatile mounting options provide flexibility in installation

User friendly features facilitate ease of operation and control

Energy efficient operation contributes to overall cost savings

Robust construction withstands challenging operational conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy