SMC Double Acting Acting Rodless Actuator 6mm Bore 50 mm
- RS Stock No.:
- 894-548
- Mfr. Part No.:
- CY3R6-50
- Manufacturer:
- SMC
N
This image is representative of the product range
Subtotal (1 unit)*
PHP18,906.39
(exc. VAT)
PHP21,175.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP18,906.39 |
*price indicative
- RS Stock No.:
- 894-548
- Mfr. Part No.:
- CY3R6-50
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Rodless Actuator | |
| Bore Diameter | 6mm | |
| Connection Thread Standard | M3 | |
| Stroke Length | 50mm | |
| Series | CY3R | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.7 MPa | |
| Body Material | Aluminium Alloy | |
| Mounting Orientation | Horizontal | |
| Cushioning Type | Rubber Bumper | |
| Minimum Operating Temperature | -10°C | |
| Port Gender | Female | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Width | 20mm | |
| Height | 19mm | |
| Length | 116mm | |
| Weight | 102g | |
| Port Thread Size | M3 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Rodless Actuator | ||
Bore Diameter 6mm | ||
Connection Thread Standard M3 | ||
Stroke Length 50mm | ||
Series CY3R | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.7 MPa | ||
Body Material Aluminium Alloy | ||
Mounting Orientation Horizontal | ||
Cushioning Type Rubber Bumper | ||
Minimum Operating Temperature -10°C | ||
Port Gender Female | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Width 20mm | ||
Height 19mm | ||
Length 116mm | ||
Weight 102g | ||
Port Thread Size M3 | ||
- COO (Country of Origin):
- JP
The SMC magnetically coupled rodless cylinder offers a space-saving design that completely eliminates external leakage for clean industrial automation. Its innovative magnetic holding mechanism moves external loads along the cylinder tube without a protruding piston rod.
Utilises Air for reliable and highly efficient force delivery
Robust design withstands heavy proof pressure up to 1.05 Mpa
Rubber bumper at both ends smoothly dampens piston travel
Related links
- SMC Double Acting Acting Rodless Actuator 15mm Bore 50 mm
- SMC Pneumatic Compact Cylinder - 6mm Bore Double Acting Acting
- SMC Guided Air Cylinders - CXSWM6-50 6mm Bore 50 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXQ6-50 6mm Bore 50 mm Double Acting Acting
- SMC CUJ Series 7 bar Double Acting Action Rotary Actuator, 6mm Bore
- SMC CUJ Series 0.7 Mpa Single Acting Action Pneumatic Rotary Actuator, 6mm Bore
- SMC Double Acting Acting Rodless Actuator 25mm Bore 800 mm
- SMC Double Acting Acting Rodless Actuator 20mm Bore 450 mm
