SMC Double Acting Acting Rodless Actuator 25mm Bore 300 mm
- RS Stock No.:
- 894-541
- Mfr. Part No.:
- CY1H25-300
- Manufacturer:
- SMC
N
This image is representative of the product range
Subtotal (1 unit)*
PHP126,289.70
(exc. VAT)
PHP141,444.46
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP126,289.70 |
*price indicative
- RS Stock No.:
- 894-541
- Mfr. Part No.:
- CY1H25-300
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Rodless Actuator | |
| Bore Diameter | 25mm | |
| Stroke Length | 300mm | |
| Connection Thread Standard | Metric | |
| Series | CY1H | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.7 MPa | |
| Body Material | Aluminium Alloy | |
| Mounting Orientation | Horizontal | |
| Cushioning Type | Rubber Bumper | |
| Guide Type | Linear | |
| Port Gender | Female | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Weight | 6kg | |
| Height | 63mm | |
| Length | 550mm | |
| Width | 103mm | |
| Port Thread Size | M6 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Rodless Actuator | ||
Bore Diameter 25mm | ||
Stroke Length 300mm | ||
Connection Thread Standard Metric | ||
Series CY1H | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.7 MPa | ||
Body Material Aluminium Alloy | ||
Mounting Orientation Horizontal | ||
Cushioning Type Rubber Bumper | ||
Guide Type Linear | ||
Port Gender Female | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Weight 6kg | ||
Height 63mm | ||
Length 550mm | ||
Width 103mm | ||
Port Thread Size M6 | ||
- COO (Country of Origin):
- JP
The SMC magnetically coupled rodless cylinder offers a space-saving design that completely eliminates external leakage for clean industrial automation. Its innovative magnetic holding mechanism moves external loads along the cylinder tube without a protruding piston rod.
Utilises Air for reliable and highly efficient force delivery
Robust design withstands heavy proof pressure up to 1.05 Mpa
Rubber bumper at both ends smoothly dampens piston travel
Related links
- SMC Double Acting Acting Rodless Actuator 25mm Bore 300 mm
- Norgren Double Acting Acting Rodless Actuator 25mm Bore 300 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 25mm Bore 300 mm
- SMC Double Acting Acting Rodless Actuator 25mm Bore 400 mm
- EMERSON – AVENTICS Double Acting Acting Rodless Actuator 25mm Bore 300 mm
- SMC Double Acting Acting Rodless Actuator 32mm Bore 300 mm
- SMC Double Acting Acting Rodless Actuator 16mm Bore 300 mm
- SMC Double Acting Acting Rodless Actuator 20mm Bore 300 mm
