SMC Double Acting Acting Rodless Actuator 20mm Bore 150 mm
- RS Stock No.:
- 819-732
- Mfr. Part No.:
- MY1C20-150
- Manufacturer:
- SMC
This image is representative of the product range
Subtotal (1 unit)*
PHP77,526.61
(exc. VAT)
PHP86,829.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP77,526.61 |
*price indicative
- RS Stock No.:
- 819-732
- Mfr. Part No.:
- MY1C20-150
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Rodless Actuator | |
| Bore Diameter | 20mm | |
| Connection Thread Standard | M | |
| Stroke Length | 150mm | |
| Series | MY1C | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.8 Mpa | |
| Body Material | Aluminium Alloy | |
| Cushioning Type | Air Cushion | |
| Mounting Orientation | Straight | |
| Minimum Operating Temperature | 5°C | |
| Guide Type | Cam Follower Guide | |
| Port Gender | Male | |
| Maximum Operating Temperature | 60°C | |
| Width | 72mm | |
| Length | 350mm | |
| Height | 46mm | |
| Weight | 1.06kg | |
| Port Thread Size | M5 x 0.8 mm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Rodless Actuator | ||
Bore Diameter 20mm | ||
Connection Thread Standard M | ||
Stroke Length 150mm | ||
Series MY1C | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.8 Mpa | ||
Body Material Aluminium Alloy | ||
Cushioning Type Air Cushion | ||
Mounting Orientation Straight | ||
Minimum Operating Temperature 5°C | ||
Guide Type Cam Follower Guide | ||
Port Gender Male | ||
Maximum Operating Temperature 60°C | ||
Width 72mm | ||
Length 350mm | ||
Height 46mm | ||
Weight 1.06kg | ||
Port Thread Size M5 x 0.8 mm | ||
- COO (Country of Origin):
- CZ
The SMC Rodless cylinder cam follower guide type is a Compact pneumatic actuator designed for precise linear motion in automation systems where long stroke and space saving installation are required.
Double acting operation ensures consistent performance
Proof pressure up to 1.2 MPa supports reliable operation
Cam follower guide improves load support and motion stability
Suitable for automation and material handling systems
Related links
- SMC Double Acting Acting Rodless Actuator 20mm Bore 150 mm
- SMC Double Acting Acting Rodless Actuator 10mm Bore 150 mm
- SMC Double Acting Acting Rodless Actuator 15mm Bore 150 mm
- SMC Double Acting Acting Rodless Actuator 16mm Bore 150 mm
- SMC Double Acting Acting Rodless Actuator 20mm Bore 450 mm
- SMC Double Acting Acting Rodless Actuator 20mm Bore 550 mm
- SMC Double Acting Acting Rodless Actuator 20mm Bore 250 mm
- SMC Double Acting Acting Rodless Actuator 20mm Bore 500 mm
