SMC Double Acting Acting Rodless Pneumatic Cylinder 20mm Bore 1.2 m

This image is representative of the product range

Subtotal (1 unit)*

PHP105,123.12

(exc. VAT)

PHP117,737.89

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP105,123.12

*price indicative

RS Stock No.:
819-593
Mfr. Part No.:
MY1C20G-1200
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Rodless Pneumatic Cylinder

Bore Diameter

20mm

Stroke Length

1.2m

Connection Thread Standard

G

Series

MY1C

Action Type

Double Acting

Maximum Operating Pressure

0.8 MPa

Body Material

Aluminium Alloy

Mounting Orientation

Unrestricted

Cushioning Type

Air Cushion

Minimum Operating Temperature

5°C

Port Gender

Female

Guide Type

Cam Follower Guide

Maximum Operating Temperature

60°C

Width

58mm

Height

46mm

Standards/Approvals

RoHS

Length

1.4m

Port Thread Size

1/8

COO (Country of Origin):
CZ
The SMC Rodless cylinder cam follower guide type is a Compact pneumatic actuator designed for precise linear motion in automation systems where long stroke and space saving installation are required.

Double acting operation ensures consistent performance

Proof pressure up to 1.2 MPa supports reliable operation

Cam follower guide improves load support and motion stability

Suitable for automation and material handling systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy