SMC Double Acting Acting Rodless Pneumatic Cylinder 32mm Bore 1.2 m
- RS Stock No.:
- 819-550
- Mfr. Part No.:
- MY1B32TF-1200Z
- Manufacturer:
- SMC
This image is representative of the product range
Subtotal (1 unit)*
PHP56,124.08
(exc. VAT)
PHP62,858.97
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP56,124.08 |
*price indicative
- RS Stock No.:
- 819-550
- Mfr. Part No.:
- MY1B32TF-1200Z
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Rodless Pneumatic Cylinder | |
| Bore Diameter | 32mm | |
| Connection Thread Standard | G | |
| Stroke Length | 1.2m | |
| Series | MY1B | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.8 MPa | |
| Body Material | Aluminium Alloy | |
| Cushioning Type | Air Cushion | |
| Mounting Orientation | Unrestricted | |
| Minimum Operating Temperature | 5°C | |
| Guide Type | Basic | |
| Port Gender | Female | |
| Maximum Operating Temperature | 60°C | |
| Length | 1.48m | |
| Height | 68mm | |
| Standards/Approvals | RoHS | |
| Width | 64mm | |
| Port Thread Size | 1/8 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Rodless Pneumatic Cylinder | ||
Bore Diameter 32mm | ||
Connection Thread Standard G | ||
Stroke Length 1.2m | ||
Series MY1B | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.8 MPa | ||
Body Material Aluminium Alloy | ||
Cushioning Type Air Cushion | ||
Mounting Orientation Unrestricted | ||
Minimum Operating Temperature 5°C | ||
Guide Type Basic | ||
Port Gender Female | ||
Maximum Operating Temperature 60°C | ||
Length 1.48m | ||
Height 68mm | ||
Standards/Approvals RoHS | ||
Width 64mm | ||
Port Thread Size 1/8 | ||
- COO (Country of Origin):
- CZ
The SMC Rodless pneumatic cylinder designed for linear motion applications where long stroke and Compact installation space are required. It is commonly used in automation systems for smooth and precise movement of loads without the need for a protruding piston rod.
Mechanical joint rodless design allows for long strokes with Compact size
Double acting operation ensures stable and consistent movement
Suitable for industrial automation and material handling systems
Related links
- SMC Double Acting Acting Rodless Pneumatic Cylinder 32mm Bore 1.2 m
- SMC Double Acting Acting Rodless Pneumatic Cylinder 25mm Bore 1.2 m
- SMC Double Acting Acting Rodless Pneumatic Cylinder 40mm Bore 1.2 m
- SMC Double Acting Acting Rodless Pneumatic Cylinder 32mm Bore 1 m
- SMC Double Acting Acting Rodless Pneumatic Cylinder 32mm Bore 900 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 32mm Bore 700 mm
- Norgren Double Acting Acting Rodless Actuator 32mm Bore 1.2 m
- SMC Double Acting Acting Rodless Pneumatic Cylinder 32mm Bore 300 mm
