SMC Double Acting Acting Rodless Pneumatic Cylinder 25mm Bore 500 mm

This image is representative of the product range

Subtotal (1 unit)*

PHP35,629.30

(exc. VAT)

PHP39,904.82

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP35,629.30

*price indicative

RS Stock No.:
819-540
Mfr. Part No.:
MY1B25TF-500Z
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Rodless Pneumatic Cylinder

Bore Diameter

25mm

Connection Thread Standard

G

Stroke Length

500mm

Series

MY1B

Action Type

Double Acting

Maximum Operating Pressure

0.8 MPa

Body Material

Aluminium Alloy

Mounting Orientation

Unrestricted

Cushioning Type

Air Cushion

Port Gender

Female

Minimum Operating Temperature

5°C

Guide Type

Basic

Maximum Operating Temperature

60°C

Height

54mm

Length

720mm

Width

53mm

Standards/Approvals

RoHS

Port Thread Size

1/8

COO (Country of Origin):
CZ
The SMC Rodless pneumatic cylinder designed for linear motion applications where long stroke and Compact installation space are required. It is commonly used in automation systems for smooth and precise movement of loads without the need for a protruding piston rod.

Mechanical joint rodless design allows for long strokes with Compact size

Double acting operation ensures stable and consistent movement

Suitable for industrial automation and material handling systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy