SMC Double Acting Acting Rodless Actuator 32mm Bore 450 mm

N

This image is representative of the product range

Subtotal (1 unit)*

PHP137,629.57

(exc. VAT)

PHP154,145.12

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP137,629.57

*price indicative

RS Stock No.:
812-569
Mfr. Part No.:
MY1H32TFG-450Z
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Rodless Actuator

Bore Diameter

32mm

Connection Thread Standard

G

Stroke Length

450mm

Series

MY1H

Action Type

Double Acting

Maximum Operating Pressure

0.8 Mpa

Body Material

Aluminium Alloy

Cushioning Type

Air Cushion

Port Gender

Female

Minimum Operating Temperature

5°C

Guide Type

Linear

Maximum Operating Temperature

60°C

Height

68mm

Standards/Approvals

ROHS

Width

110mm

Weight

2.4kg

Length

480mm

COO (Country of Origin):
CZ
The SMC Rodless pneumatic cylinder linear guided type is a Compact linear motion solution designed for efficient load movement in industrial automation systems where space saving installation is required.

Rodless design enables long stroke movement in Compact spaces

• Double acting operation ensures consistent motion control

• Proof pressure up to 1.2 MPa ensures reliable performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy