SMC Double Acting Acting Rodless Pneumatic Cylinder 15mm Bore 450 mm

Subtotal (1 unit)*

PHP23,770.78

(exc. VAT)

PHP26,623.27

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP23,770.78

*price indicative

RS Stock No.:
369-989
Mfr. Part No.:
CY3B15-450
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Rodless Pneumatic Cylinder

Bore Diameter

15mm

Stroke Length

450mm

Series

CY3B

Action Type

Double Acting

Maximum Operating Pressure

0.7 Mpa

Body Material

Aluminium Alloy

Cushioning Type

Rubber Cushioning at Both Ends

Mounting Orientation

Horizontal, Vertical, Inclined

Guide Type

Basic

Minimum Operating Temperature

-10°C

Port Gender

Male

Maximum Operating Temperature

60°C

Width

553mm

Length

553mm

Weight

441g

Standards/Approvals

RoHS

COO (Country of Origin):
JP
The SMC Magnetically Coupled Rodless Cylinder features a 30 percent reduction in minimum operating pressure using a lubretainer, which enhances lubrication and reduces sliding resistance. Improved bearing performance is achieved with a 70% longer wear ring compared to the CY1B, while the special resin lubretainer on the dust seal ensures optimal external lubrication for smoother operation and increased durability.

Lightweight

Small auto switches are mountable

Magnetically coupled rodless cylinder

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy