EMERSON – AVENTICS Double Acting Acting Rodless Pneumatic Cylinder 32mm Bore 400 mm

Subtotal (1 unit)*

PHP154,573.13

(exc. VAT)

PHP173,121.91

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP154,573.13

*price indicative

RS Stock No.:
274-348
Mfr. Part No.:
R480149553
Manufacturer:
EMERSON – AVENTICS
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON – AVENTICS

Product Type

Rodless Pneumatic Cylinder

Bore Diameter

32mm

Stroke Length

400mm

Series

RTC-HD

Action Type

Double Acting

Maximum Operating Pressure

8 bar

Cushioning Type

Pneumatic Adjustable

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Length

20mm

Weight

2.96kg

Standards/Approvals

No

Port Thread Size

1/8 in G

COO (Country of Origin):
HU
The Aventics RTC-HD Series Rodless cylinder features an oval piston which enables higher loads and torques with highly compact designs. It offers minimal leakage and a wide range of speeds thanks to a special internal sealing strip and grease. Its one piece slide and piston increase stability.

Double acting

With magnetic piston

Ball rail guide

Heavy Duty

Cushioning pneumatically adjustable

Easy2Combine capable with connection kit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy