EMERSON – AVENTICS Double Acting Acting Rodless Pneumatic Cylinder 16mm Bore 700 mm

Subtotal (1 unit)*

PHP140,268.82

(exc. VAT)

PHP157,101.08

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP140,268.82

*price indicative

RS Stock No.:
274-342
Mfr. Part No.:
R480156308
Manufacturer:
EMERSON – AVENTICS
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON – AVENTICS

Product Type

Rodless Pneumatic Cylinder

Bore Diameter

16mm

Stroke Length

700mm

Series

RTC-CG

Action Type

Double Acting

Maximum Operating Pressure

8 bar

Cushioning Type

Pneumatic Adjustable

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Length

20mm

Standards/Approvals

No

Weight

940g

COO (Country of Origin):
HU
The Aventics RTC-BV Series Rodless cylinders features an oval piston which enables higher loads and torques with highly compact designs. It offers minimal leakage and a wide range of speeds thanks to a special internal sealing strip and grease. Its one piece slide and piston increase stability.

Double acting

With magnetic piston

Integrated guide

Basic version

Cushioning pneumatically adjustable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy