EMERSON – AVENTICS Double Acting Acting Rodless Pneumatic Cylinder 25mm Bore 600 mm
- RS Stock No.:
- 274-340
- Mfr. Part No.:
- R480147519
- Manufacturer:
- EMERSON – AVENTICS
Subtotal (1 unit)*
PHP145,209.56
(exc. VAT)
PHP162,634.71
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP145,209.56 |
*price indicative
- RS Stock No.:
- 274-340
- Mfr. Part No.:
- R480147519
- Manufacturer:
- EMERSON – AVENTICS
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
| Brand | EMERSON – AVENTICS | |
| Product Type | Rodless Pneumatic Cylinder | |
| Bore Diameter | 25mm | |
| Stroke Length | 600mm | |
| Series | RTC-CG | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 8 bar | |
| Cushioning Type | Pneumatic Adjustable | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 20mm | |
| Weight | 1.64kg | |
| Standards/Approvals | No | |
| Port Thread Size | 1/8 in G | |
| Select all | ||
|---|---|---|
Brand EMERSON – AVENTICS | ||
Product Type Rodless Pneumatic Cylinder | ||
Bore Diameter 25mm | ||
Stroke Length 600mm | ||
Series RTC-CG | ||
Action Type Double Acting | ||
Maximum Operating Pressure 8 bar | ||
Cushioning Type Pneumatic Adjustable | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Length 20mm | ||
Weight 1.64kg | ||
Standards/Approvals No | ||
Port Thread Size 1/8 in G | ||
- COO (Country of Origin):
- HU
The Aventics RTC-CG Series Rodless cylinder features an oval piston which enables higher loads and torques with highly compact designs. It offers minimal leakage and a wide range of speeds thanks to a special internal sealing strip and grease. Its one piece slide and piston increase stability.
Double acting
With magnetic piston
Ball rail guide
Compact Guide
Cushioning pneumatically adjustable
Easy2Combine capable with connection kit
Related links
- EMERSON – AVENTICS Double Acting Acting Rodless Pneumatic Cylinder 25mm Bore 600 mm
- EMERSON – AVENTICS Double Acting Acting Rodless Pneumatic Cylinder 16mm Bore 600 mm
- EMERSON – AVENTICS Double Acting Acting Rodless Pneumatic Cylinder 50mm Bore 600 mm
- EMERSON – AVENTICS Double Acting Acting Rodless Pneumatic Cylinder 32mm Bore 600 mm
- EMERSON – AVENTICS Double Acting Acting Rodless Pneumatic Cylinder 25mm Bore 200 mm
- EMERSON – AVENTICS Double Acting Acting Rodless Pneumatic Cylinder 25mm Bore 400 mm
- EMERSON – AVENTICS Double Acting Acting Rodless Pneumatic Cylinder 25mm Bore 300 mm
- EMERSON – AVENTICS Double Acting Acting Rodless Pneumatic Cylinder 25mm Bore 800 mm