Parker Replacement Filter Element for 15CN
- RS Stock No.:
- 824-873
- Mfr. Part No.:
- 936705Q
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
PHP10,689.77
(exc. VAT)
PHP11,972.54
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,689.77 |
*price indicative
- RS Stock No.:
- 824-873
- Mfr. Part No.:
- 936705Q
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Replacement Filter Element | |
| For Use With | 15CN | |
| For Removal | Oil | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Replacement Filter Element | ||
For Use With 15CN | ||
For Removal Oil | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Parker replacement filter element provides high efficiency for medium pressure hydraulic systems, ensuring reliable filtration and protection for your equipment.
Genuine part guarantees Parker's quality of filtration
Constructed with environmentally friendly Ecoglass design, eliminating metal content
Suitable for a temperature range of -40 to 100°C
Designed for multiple industrial applications with robust performance
Micron rating of 20μm offers precise filtration for various fluids
Related links
- Parker Replacement Filter Element for 15CN
- Parker 10 μm Replacement Filter Element for 15CN
- Parker 5 μm Replacement Filter Element for 15CN
- Parker Replacement Filter Element for Filter
- Parker Replacement Filter Element for 80CN
- Parker Replacement Filter Element for DF2145
- Parker Replacement Filter Element for DIN Series
- Parker Replacement Filter Element for 45M Series
