Parker Replacement Filter Element for OIL-Xplus 0330G and 1000G Housing
- RS Stock No.:
- 823-615
- Mfr. Part No.:
- K330ACS
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
PHP30,496.70
(exc. VAT)
PHP34,156.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP30,496.70 |
*price indicative
- RS Stock No.:
- 823-615
- Mfr. Part No.:
- K330ACS
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Replacement Filter Element | |
| For Use With | OIL-Xplus 0330G and 1000G Housing | |
| For Removal | Oil | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Replacement Filter Element | ||
For Use With OIL-Xplus 0330G and 1000G Housing | ||
For Removal Oil | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Parker high efficiency coalescing filter element designed for optimal removal of dry particulate and oil vapour from compressed Air systems, ensuring clean Air delivery in various industrial processes.
High efficiency filter for effective oil vapour removal
Utilises Advanced filtration technology to safeguard Air quality
Designed specifically for use with OIL-Xplus housings
Suitable for compressed Air and nitrogen gas applications
Related links
- Parker 1 μm Replacement Filter Element for OIL-Xplus 0330G and 1000G Housing
- Parker 0.01 μm Replacement Filter Element for OIL-Xplus 0330G and 1000G Housing
- Parker Replacement Filter Element for OIL-Xplus 0017G Housing
- Parker Replacement Filter Element for OIL-Xplus 0058G Housing
- Parker Replacement Filter Element for OIL-Xplus AC-0040G Housing
- Parker Replacement Filter Element for OIL-Xplus 0030G Housing
- Parker Replacement Filter Element for OIL-Xplus 0620G Housing
- Parker Replacement Filter Element for OIL-Xplus 0430G
