- RS Stock No.:
- 825-4104
- Mfr. Part No.:
- ARG20-N02G3H-1Z
- Manufacturer:
- SMC
Discontinued product
- RS Stock No.:
- 825-4104
- Mfr. Part No.:
- ARG20-N02G3H-1Z
- Manufacturer:
- SMC
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- JP
Product Details
ARG Series Regulator
ARG series modular regulator with built-in pressure gauge.This series offers an optional built-in back flow mechanism which enables reliable discharge of air pressure. The ARG series are highly durable and have been designed to withstand tough conditions.
Specifications
Attribute | Value |
---|---|
Port Connection | NPT 1/4 |
Maximum Outlet Pressure | 0.85MPa |
Minimum Outlet Pressure | 0.05MPa |
Maximum Input Pressure | 1MPa |
Manufacturer Series | ARG |
Pressure Gauge Port Size | NPT 1/4 |
Port Connection Thread Size | 1/4in |
Pressure Gauge Port Thread Size | 1/4in |
Maximum Flow Rate | 20L/min |
Integral Check Valve | Without Check Valve |
Port Connection Thread Standard | NPT |
Minimum Operating Temperature | -5°C |
Maximum Operating Temperature | +60°C |
Pressure Gauge Port Thread Standard | NPT |