SMC RC Pneumatic Regulator -, 1/4 in AR25
- RS Stock No.:
- 792-7680
- Mfr. Part No.:
- AR25-02H-A
- Manufacturer:
- SMC
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 792-7680
- Mfr. Part No.:
- AR25-02H-A
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Regulator | |
| Series | AR25 | |
| Outlet Size | 1/4 in | |
| Outlet Type | RC | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Regulator | ||
Series AR25 | ||
Outlet Size 1/4 in | ||
Outlet Type RC | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
Modular Air Regulator AR20 - AR40
Modular air regulators from SMC. The modular air regulators in the AR series are now more efficient saving you energy. The AR series has a modular design with improved installation using a new bracket and spacer combination.The modular design allows connection with other parts in the AC FRL range allowing you to select which components are most suitable for your needs.
Resin body will not rust
Different pressure settings available to meet different application needs
Modular design
Related links
- SMC RC Pneumatic Regulator -, 1/4 in 0.005 MPa IR20
- SMC RC Pneumatic Regulator -, 1/4 in 0.5 bar SRH
- SMC RC Pneumatic Regulator -, 1/4 in 0.1 bar IR20
- SMC RC Pneumatic Regulator -, 1/4 in 0.01 MPa IR20
- SMC RC Pneumatic Regulator -, 1/4 in 1 MPa IR2000
- SMC RC Pneumatic Regulator -, 1/8 in 0.1 bar IR10
- SMC RC Pneumatic Regulator -, 1/8 in 0.05 bar IR1000
- SMC RC Pneumatic Regulator -, 1/8 in 1 MPa IR10
