SMC Pressure Release Valve x 1 Mpa Female A: Push Fit Metric Female Metric 18.5 mm
- RS Stock No.:
- 848-022
- Mfr. Part No.:
- KEB10
- Manufacturer:
- SMC
N
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 848-022
- Mfr. Part No.:
- KEB10
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pressure Release Valve | |
| Connection Gender A | Female | |
| Connection Size A | 10 mm | |
| Connection Type A | Push Fit | |
| Connection Standard A | Metric | |
| Connection Type B | Push to Connect | |
| Connection Standard B | Metric | |
| Connection Gender B | Female | |
| Connection Size B | 18.5 mm | |
| Series | KEB | |
| Minimum Operating Pressure | 0MPa | |
| Maximum Operating Pressure | 1 Mpa | |
| Minimum Operating Temperature | -5°C | |
| Material | PUR | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pressure Release Valve | ||
Connection Gender A Female | ||
Connection Size A 10 mm | ||
Connection Type A Push Fit | ||
Connection Standard A Metric | ||
Connection Type B Push to Connect | ||
Connection Standard B Metric | ||
Connection Gender B Female | ||
Connection Size B 18.5 mm | ||
Series KEB | ||
Minimum Operating Pressure 0MPa | ||
Maximum Operating Pressure 1 Mpa | ||
Minimum Operating Temperature -5°C | ||
Material PUR | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
The SMC Residual pressure release valve designed for efficient and safe operation. This model features a push button guard for enhanced usability, ensuring seamless pressure release when needed.
Equipped with a push button guard to prevent accidental activation
Facilitates quick and easy release of residual pressure in the cylinder
Compatible with a variety of tubing diameters for versatile applications
Constructed for fluid Air with specified operating pressure range
Related links
- SMC Quick Exhaust Valve x 1 MPa Female A: Metric Metric Female Metric
- SMC Rotary Knob Pressure Release Valve VHS20-D Series III B
- SMC Rotary Knob Pressure Release Valve VHS50-D Series III B
- SMC Rotary Knob Pressure Release Valve VHS30-D Series III B
- SMC Rotary Knob Pressure Release Valve VHS40-D Series III B
- SMC Rotary Knob Pressure Release Valve VHS40-D Series III B
- SMC Rotary Knob Pressure Release Valve VHS50-D Series III B
- SMC Pressure Relief Valve x 1000 bar
