RS PRO Brass Pneumatic Quick Connect Coupling, 3/8 in Male G Single Shut Off (One Side Is with Valve)

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

PHP921.87

(exc. VAT)

PHP1,032.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship from another location
  • Plus 100 unit(s) shipping from November 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
5 - 20PHP184.374PHP921.87
25 - 120PHP178.84PHP894.20
125 +PHP147.186PHP735.93

*price indicative

RS Stock No.:
667-1819
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Thread Standard

G

Product Type

Pneumatic Quick Connect Coupling

Thread Size

3/8 in

Series

21

Sub Type

Single Shut Off (One Side Is with Valve)

Material

Brass

Thread Gender

Male

Minimum Operating Temperature

-20°C

Maximum Operating Pressure

35 bar

Maximum Operating Temperature

100°C

Finish

Nickel

Standards/Approvals

Camozzi, Legris, Rectus 21, Rectus 90

COO (Country of Origin):
TR

Series 21 Connectors


Series 21 Connectors


Miniature pattern connectors, suitable for many applications including small air tools, dental equipment, robotics and automation. Small body dimensions with high flow rate and low pressure drop. Maximum operating pressure 35 bar and temperature range is -20°C to +100°C. All couplings are of the single shut-off type and all allow one handed operation. Interchangeable with Rectus Series 21.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy