RS PRO Brass Quick Air Coupling, 3/8 in Female BSP

Subtotal (2 units, in bags of 2)*

PHP979.54

(exc. VAT)

PHP1,097.08

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +PHP979.54PHP489.77

*price indicative

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 10)

PHP4,026.20

(exc. VAT)

PHP4,509.34

(inc. VAT)

RS Stock No.:
187-8858
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Quick Air Coupling

Thread Standard

BSP

Thread Size

3/8 in

Material

Brass

Thread Gender

Female

Minimum Operating Temperature

-15°C

Maximum Operating Pressure

15 bar

Maximum Operating Temperature

200°C

Finish

Nickel Plated

Standards/Approvals

UNI ISO 6150 C-10, UNI ISO 6150 B-12, PED, ISO 228 Class A, 2014/68/UE, 2011/65/CE, 1907/2006

COO (Country of Origin):
IT

RS PRO Quick Connect Coupling


The RS PRO quick connect coupling has a male BSP threaded connection with thread size of 3/8in. This french profile socket with male coupling is interchangeable with RECTUS 608/612 of diameter 12mm.

Features and Benefits


• Nickel-plated brass body

• FKM O-ring seals

• Silicon free

• Working pressure ranges between 0bar and 15bar

• Operating temperature ranges between -15°C and 200°C

• Fluids: water, cooling water and oil

• Light and compact

Applications


• Compressed air and tools

• Pneumatic and fluid technology

• Food and beverage

• Life and sciences

• Cooling system

• Inert gases, vacuum

Certifications


• REACH compliant

• PED 2014/68/UE approved

Sponsored
Spend and Earn Rewards with RS PRO

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy