Parker Brass Pneumatic Quick Connect Coupling, G 1/4 Female BSPP Plug

N

This image is representative of the product range

Subtotal (1 pack of 5 units)*

PHP14,647.13

(exc. VAT)

PHP16,404.79

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from December 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP14,647.13PHP2,929.426

*price indicative

RS Stock No.:
903-955
Mfr. Part No.:
25SFIW13MXN0
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Thread Standard

BSPP

Product Type

Pneumatic Quick Connect Coupling

Thread Size

G 1/4

Series

25 Series

Sub Type

Plug

Material

Brass

Thread Gender

Female

Minimum Operating Temperature

-40°C

Maximum Operating Pressure

174 psi

Maximum Operating Temperature

240°C

Finish

Nickel Plated

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The Parker industrial quick coupling plug delivers a premium coded solution for pneumatic and fluid handling, accommodating nominal diameters of 7.8 mm and pressures up to 35 bar. Designed for efficient single-hand operation.

Mechanical and colour coding prevent media mix-ups

UltraFlo valve ensures optimal flow rates with minimal pressure drop

Single-hand operation facilitates quick and easy connections

Double shut-off and straight-through options are available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy