Parker 316L Stainless Steel Pneumatic Quick Connect Coupling, G 1/8 Female BSPP Plug
- RS Stock No.:
- 903-946
- Mfr. Part No.:
- 21SFIW10EXX
- Manufacturer:
- Parker
N
Subtotal (1 pack of 2 units)*
PHP4,600.11
(exc. VAT)
PHP5,152.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP4,600.11 | PHP2,300.055 |
*price indicative
- RS Stock No.:
- 903-946
- Mfr. Part No.:
- 21SFIW10EXX
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Standard | BSPP | |
| Thread Size | G 1/8 | |
| Series | 21 Series | |
| Sub Type | Plug | |
| Material | 316L Stainless Steel | |
| Thread Gender | Female | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 240°C | |
| Maximum Operating Pressure | 507 psi | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Standard BSPP | ||
Thread Size G 1/8 | ||
Series 21 Series | ||
Sub Type Plug | ||
Material 316L Stainless Steel | ||
Thread Gender Female | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 240°C | ||
Maximum Operating Pressure 507 psi | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Parker quick coupling plug offers efficient fluid handling for pneumatic, liquids, and gas applications, accommodating pressures up to 35 bar. Its ergonomic design enables easy single-handed operation for quick and secure connections.
Mini industrial coupling designed for high flow performance
Single-hand operation facilitates fast connection
European profile ensures compatibility with standard fittings
Dry-break version enhances safety and prevents spills
Related links
- Parker 316L Stainless Steel Pneumatic Quick Connect Coupling, G 1/8 Female BSPP Plug
- Parker 316L Stainless Steel Pneumatic Quick Connect Coupling, G 1/2 Female BSPP Plug
- Parker 316L Stainless Steel Pneumatic Quick Connect Coupling, G 1/4 Female BSPP Plug
- Parker 316L Stainless Steel Pneumatic Quick Connect Coupling, G 1/8 Female BSPP Coupler
- Parker 316L Stainless Steel Pneumatic Quick Connect Coupling, G 1/4 Male BSPP Plug
- Parker 316L Stainless Steel Pneumatic Quick Connect Coupling, G 1/8 Male BSPP Plug
- Parker 316L Stainless Steel Pneumatic Quick Connect Coupling, G 1/2 Female BSPP Coupler
- Parker 316L Stainless Steel Pneumatic Quick Connect Coupling, G 1/4 Female BSPP Coupler
