Parker Brass Pneumatic Quick Connect Coupling, G 1/2 Female BSPP Double Shut-Off
- RS Stock No.:
- 903-941
- Mfr. Part No.:
- 74SBIW21MVX
- Manufacturer:
- Parker
N
Subtotal (1 pack of 5 units)*
PHP24,207.03
(exc. VAT)
PHP27,111.87
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP24,207.03 | PHP4,841.406 |
*price indicative
- RS Stock No.:
- 903-941
- Mfr. Part No.:
- 74SBIW21MVX
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Standard | BSPP | |
| Thread Size | G 1/2 | |
| Series | 74 | |
| Sub Type | Double Shut-Off | |
| Material | Brass | |
| Thread Gender | Female | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 200°C | |
| Maximum Operating Pressure | 250 bar | |
| Standards/Approvals | ISO 7241-1 B | |
| Finish | Untreated Surface | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Standard BSPP | ||
Thread Size G 1/2 | ||
Series 74 | ||
Sub Type Double Shut-Off | ||
Material Brass | ||
Thread Gender Female | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 200°C | ||
Maximum Operating Pressure 250 bar | ||
Standards/Approvals ISO 7241-1 B | ||
Finish Untreated Surface | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker Quick Connect Coupling plug provides a reliable fast-connecting solution for fluid handling applications, featuring a nominal diameter ranging from 4.3 mm to 20 mm, Ideal for use in high-pressure environments.
Coupling system aligns with ISO 7241-1B standards
Designed for double shut-off functionality, ensuring leak-proof operations
Facilitates two-hand operation for secure coupling and uncoupling
High flow rates with minimal pressure drop, optimising efficiency
Related links
- Parker Brass Pneumatic Quick Connect Coupling, G 1/2 Female BSPP Double Shut-Off
- Parker Brass Pneumatic Quick Connect Coupling, G 1 Female BSPP Double Shut-Off
- Parker Brass Pneumatic Quick Connect Coupling, G 1/8 Female BSPP Double Shut-Off
- Parker Brass Pneumatic Quick Connect Coupling, G 3/8 Female BSPP Double Shut-Off
- Parker Brass Pneumatic Quick Connect Coupling, G 3/4 Female BSPP Double Shut-Off
- Parker Brass Pneumatic Quick Connect Coupling, G 1/4 Female BSPP Double Shut-Off
- Parker Brass Pneumatic Quick Connect Coupling, G 3/4 Male BSPP Double Shut-Off
- Parker Brass Pneumatic Quick Connect Coupling, G 3/8 Male BSPP Double Shut-Off
