Parker Brass Pneumatic Quick Connect Coupling, G 1/2 Female BSPP Double Shut-Off
- RS Stock No.:
- 903-922
- Mfr. Part No.:
- 206SLIW21MPN
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 pack of 2 units)*
PHP7,676.80
(exc. VAT)
PHP8,598.02
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP7,676.80 | PHP3,838.40 |
*price indicative
- RS Stock No.:
- 903-922
- Mfr. Part No.:
- 206SLIW21MPN
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Thread Standard | BSPP | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | G 1/2 | |
| Series | 206 | |
| Sub Type | Double Shut-Off | |
| Material | Brass | |
| Thread Gender | Female | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Pressure | 15 bar | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Finish | Nickel | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Thread Standard BSPP | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size G 1/2 | ||
Series 206 | ||
Sub Type Double Shut-Off | ||
Material Brass | ||
Thread Gender Female | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Pressure 15 bar | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
Finish Nickel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker quick coupling plug designed for fluid and gas handling applications in sensitive environments, effectively managing pressures up to 15 bar with a dry-break feature for minimal leakage.
Dry break functionality significantly reduces dead volume
Single-handed operation facilitates Rapid connections
Ergonomic sleeve design enhances user handling ease
Low connection forces improve operational efficiency
Related links
- Parker Brass Pneumatic Quick Connect Coupling, G 1/2 Female BSPP Double Shut-Off
- Parker Brass Pneumatic Quick Connect Coupling, G 1 Female BSPP Double Shut-Off
- Parker Brass Pneumatic Quick Connect Coupling, G 1/8 Female BSPP Double Shut-Off
- Parker Brass Pneumatic Quick Connect Coupling, G 1/4 Female BSPP Double Shut-Off
- Parker Brass Pneumatic Quick Connect Coupling, G 3/4 Female BSPP Double Shut-Off
- Parker Brass Pneumatic Quick Connect Coupling, G 3/8 Female BSPP Double Shut-Off
- Parker Brass Pneumatic Quick Connect Coupling, G 1/2 Male BSPP Double Shut-Off
- Parker Brass Pneumatic Quick Connect Coupling, G 3/4 Male BSPP Double Shut-Off
