Parker Stainless Steel Quick Coupling, 1/2 in Female BSPP Coupler
- RS Stock No.:
- 903-747
- Mfr. Part No.:
- 74KBIW21EVX
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 pack of 2 units)*
PHP58,811.09
(exc. VAT)
PHP65,868.42
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP58,811.09 | PHP29,405.545 |
*price indicative
- RS Stock No.:
- 903-747
- Mfr. Part No.:
- 74KBIW21EVX
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Quick Coupling | |
| Thread Standard | BSPP | |
| Thread Size | 1/2 in | |
| Series | 74 | |
| Sub Type | Coupler | |
| Material | Stainless Steel | |
| Thread Gender | Female | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 200°C | |
| Maximum Operating Pressure | 250 bar | |
| Standards/Approvals | ROHS | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Quick Coupling | ||
Thread Standard BSPP | ||
Thread Size 1/2 in | ||
Series 74 | ||
Sub Type Coupler | ||
Material Stainless Steel | ||
Thread Gender Female | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 200°C | ||
Maximum Operating Pressure 250 bar | ||
Standards/Approvals ROHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker Quick Coupling is a versatile coupling system designed for fluid handling applications, providing reliable connectivity for pressures up to 250 bar, suitable for both industrial and diverse sector uses.
Coupling system adheres to ISO 7241-1B for compatibility
Designed for a two-hand operation to ensure safety
Constructed from Durable Stainless Steel 316L for longevity
High flow rates with minimal pressure drop for efficiency
Related links
- Parker Stainless Steel Pneumatic Quick Connect Coupling, 1/2 in Female BSPP Coupling
- Parker Stainless Steel Pneumatic Quick Connect Coupling, G 1/4 Female BSPP Double Shut-Off
- Parker Brass Quick Coupling, 1/2 in Female BSPP Coupler
- Parker 303 Stainless Steel Pneumatic Quick Connect Coupling, G 1/4 Female BSPP Coupler
- Parker 316L Stainless Steel Pneumatic Quick Connect Coupling, G 1/4 Female BSPP Coupler
- Parker 316L Stainless Steel Pneumatic Quick Connect Coupling, G 1/8 Female BSPP Coupler
- Parker Stainless Steel Pneumatic Quick Connect Coupling, G 1/2 Male BSPP Coupling
- PREVOST Stainless Steel Quick Coupling, R 1/2 Male R Quick Coupling
