Parker Brass Pneumatic Quick Connect Coupling, 1/4 in Male Coupling
- RS Stock No.:
- 903-693
- Mfr. Part No.:
- 1312
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 pack of 10 units)*
PHP3,446.86
(exc. VAT)
PHP3,860.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP3,446.86 | PHP344.686 |
*price indicative
- RS Stock No.:
- 903-693
- Mfr. Part No.:
- 1312
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | 1/4 in | |
| Series | 13 | |
| Sub Type | Coupling | |
| Material | Brass | |
| Thread Gender | Male | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Pressure | 35 bar | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ROHS | |
| Finish | Nickel | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size 1/4 in | ||
Series 13 | ||
Sub Type Coupling | ||
Material Brass | ||
Thread Gender Male | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Pressure 35 bar | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ROHS | ||
Finish Nickel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker Quick Coupling system is crafted from premium materials for reliable connections in pneumatic systems, offering an optimal solution for applications requiring high flow rates and Compact design under pressure.
Constructed from brass nickel plated for durability
Ultra HighFlow valve ensures minimal pressure drop
Compact design maximises space efficiency
Operates effectively within a temperature range of -20 °C to 100 °C
Supports a flow rate of 1150 L/min
Designed for male thread parallel connections
Related links
- Parker Brass Pneumatic Quick Connect Coupling, 1/4 in Female BSPP Coupling
- Parker Brass Pneumatic Quick Connect Coupling, 1/4 in Male BSPT Coupling
- Parker Brass Pneumatic Quick Connect Coupling, R 1/2 Male BSPT Straight-Through
- Parker Brass Pneumatic Quick Connect Coupling, 1/2 in Male BSPT Coupler
- Parker Brass Pneumatic Quick Connect Coupling, 1/8 in Female BSPP Coupling
- Parker Brass Pneumatic Quick Connect Coupling, 1/8 in Male BSPP Coupling
- Parker Brass Pneumatic Quick Connect Coupling, 1/2 in Male BSPP Coupling
- Parker Brass Pneumatic Quick Connect Coupling, 1 in Female BSPP Coupling
