Parker Polyoxymethylene Pneumatic Quick Connect Coupling, G 1/4 Female BSPP Double Shut-Off
- RS Stock No.:
- 903-536
- Mfr. Part No.:
- 48KBIW13DPX
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 pack of 10 units)*
PHP24,324.78
(exc. VAT)
PHP27,243.75
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP24,324.78 | PHP2,432.478 |
*price indicative
- RS Stock No.:
- 903-536
- Mfr. Part No.:
- 48KBIW13DPX
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Thread Standard | BSPP | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | G 1/4 | |
| Series | 48 | |
| Sub Type | Double Shut-Off | |
| Material | Polyoxymethylene | |
| Thread Gender | Female | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Pressure | 10 bar | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Finish | Untreated Surface | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Thread Standard BSPP | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size G 1/4 | ||
Series 48 | ||
Sub Type Double Shut-Off | ||
Material Polyoxymethylene | ||
Thread Gender Female | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Pressure 10 bar | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
Finish Untreated Surface | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker quick coupling system provides efficient fluid handling solutions in applications operating up to 10 bar. Constructed with thermoplastic materials like POM and PVDF, it ensures durability and reliability in various environments.
Splash proof design ensures safety by sealing prior to valve opening
Unique provision of a complete thermoplastic coupling with PEEK spring
Colour coding reduces the risk of media mix-ups during coupling
Designed for single-hand operation, enabling quick and easy connections
Related links
- Parker POM Pneumatic Quick Connect Coupling, G 3/4 Female BSPP Double Shut-Off
- Parker POM Pneumatic Quick Connect Coupling, G 1/4 Female BSPP Double Shut-Off
- Parker POM Pneumatic Quick Connect Coupling, G 1/2 Female BSPP Double Shut-Off
- Parker POM Pneumatic Quick Connect Coupling, G 3/8 Female BSPP Double Shut-Off
- Parker POM Pneumatic Quick Connect Coupling, G 1/2 Female BSPP Single Shut-Off
- Parker POM Pneumatic Quick Connect Coupling, G 1/4 Male BSPP Single Shut-Off
- Parker Brass Pneumatic Quick Connect Coupling, G 3/4 Female BSPP Double Shut-Off
- Parker Brass Pneumatic Quick Connect Coupling, G 1/4 Female BSPP Double Shut-Off
