Parker Brass Pneumatic Quick Connect Coupling, G 3/8 Male BSPP Double Shut-Off

N

Subtotal (1 pack of 2 units)*

PHP7,672.77

(exc. VAT)

PHP8,593.50

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP7,672.77PHP3,836.385

*price indicative

RS Stock No.:
903-503
Mfr. Part No.:
206SLAW17MPN
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Pneumatic Quick Connect Coupling

Thread Standard

BSPP

Thread Size

G 3/8

Series

206

Sub Type

Double Shut-Off

Material

Brass

Thread Gender

Male

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

100°C

Maximum Operating Pressure

15 bar

Finish

Nickel

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The Parker dry break quick coupling plug offers a reliable solution for fluid and gas handling applications, designed for sensitive environments with a maximum pressure of 15 bar.

Dry break design ensures extremely low dead volume

Single-handed operation facilitates quick and easy connections

Ergonomic sleeve shape enhances handling ease

Low connecting forces reduce user effort

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy