Parker Brass Pneumatic Quick Connect Coupling, G 3/8 Male BSPP Coupler

N

This image is representative of the product range

Subtotal (1 pack of 10 units)*

PHP23,598.95

(exc. VAT)

PHP26,430.82

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP23,598.95PHP2,359.895

*price indicative

RS Stock No.:
903-220
Mfr. Part No.:
21KBAW17MPN
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Thread Standard

BSPP

Product Type

Pneumatic Quick Connect Coupling

Thread Size

G 3/8

Series

21 Series

Sub Type

Coupler

Material

Brass

Thread Gender

Male

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

100°C

Maximum Operating Pressure

507 psi

Finish

Nickel Plated

Standards/Approvals

No

COO (Country of Origin):
DE
The Parker quick coupling system designed for pneumatic, liquid, and gas applications, offering a reliable solution with a nominal diameter of 5 and maximum operating pressure of 35 bar.

Mini Industrial Coupling simplifies connections with single-hand operation

European profile ensures compatibility with a wide range of applications

Dry-break version prevents spills, enhancing safety during use

Additional safety locking system minimises the risk of unintentional disconnection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy