Parker Brass Pneumatic Quick Connect Coupling, G 1/4 Female BSPP Coupler

N

Subtotal (1 pack of 5 units)*

PHP40,432.42

(exc. VAT)

PHP45,284.31

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP40,432.42PHP8,086.484

*price indicative

RS Stock No.:
903-104
Mfr. Part No.:
25KDIW13BPN
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Pneumatic Quick Connect Coupling

Thread Standard

BSPP

Thread Size

G 1/4

Series

25 Series

Sub Type

Coupler

Material

Brass

Thread Gender

Female

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

100°C

Maximum Operating Pressure

507 psi

Standards/Approvals

No

Finish

Nickel Plated

COO (Country of Origin):
DE
The Parker coupling system designed for pneumatic, liquid, and gas applications, featuring a nominal diameter of 7.8 mm and capable of withstanding up to 35 bar pressure, ensuring reliable performance across various settings.

Safety function with double shut-off mechanism

Constructed from robust nickel-plated brass and steel materials

Single-hand operation for expedited connection

High and Ultra High Flow valves provide optimum flow rates

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy