Parker Brass Pneumatic Quick Connect Coupling, 9mm Coupler

N

Subtotal (1 pack of 5 units)*

PHP31,770.93

(exc. VAT)

PHP35,583.44

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from November 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP31,770.93PHP6,354.186

*price indicative

RS Stock No.:
902-721
Mfr. Part No.:
25KATF09BPN6
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Pneumatic Quick Connect Coupling

Series

25 Series

Sub Type

Coupler

Hose Barb Connection

9mm

Material

Brass

Minimum Operating Temperature

-20°C

Maximum Operating Pressure

174 psi

Maximum Operating Temperature

100°C

Standards/Approvals

No

Finish

Nickel Plated

RoHS Status: Exempt

COO (Country of Origin):
DE
The Parker quick coupling system offers a premium solution for pneumatic and fluid handling applications. Designed for single-hand operation, it features a robust body material and is suitable for use under varying pressure conditions.

Mechanical coding and colour coding ensure no mix-ups between media

UltraFlo valve provides optimum flow and minimal pressure drop

Single-hand operation allows for quick and effortless connections

Constructed from high-quality brass for durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy