Parker Brass Pneumatic Quick Connect Coupling, G 1/4 Male BSPP Coupler

N

This image is representative of the product range

Subtotal (1 pack of 10 units)*

PHP15,182.62

(exc. VAT)

PHP17,004.53

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP15,182.62PHP1,518.262

*price indicative

RS Stock No.:
901-575
Mfr. Part No.:
21KATF10MPN
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Pneumatic Quick Connect Coupling

Thread Standard

BSPP

Thread Size

G 1/4

Series

21 Series

Sub Type

Coupler

Material

Brass

Thread Gender

Male

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

100°C

Maximum Operating Pressure

507 psi

Standards/Approvals

No

Finish

Nickel Plated

COO (Country of Origin):
DE
The Parker quick coupling system is a robust solution designed for pneumatic, liquids, and gas applications with a nominal diameter of 5 mm, capable of handling pressures up to 35 bar.

Mini industrial coupling enables single-hand operation for efficient connections

European profile offers a globally recognised design standard

Dry-break version available to minimise spills during disconnection

Safety locking system incorporated to prevent accidental disconnects

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy