Colder Products ABS Pneumatic Quick Connect Coupling hose Connector, 1/16 in 0.0625in Connector
- RS Stock No.:
- 855-410
- Mfr. Part No.:
- SMM01
- Manufacturer:
- Colder Products
N
Subtotal (1 unit)*
PHP400.16
(exc. VAT)
PHP448.18
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 2 unit(s) shipping from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP400.16 |
*price indicative
- RS Stock No.:
- 855-410
- Mfr. Part No.:
- SMM01
- Manufacturer:
- Colder Products
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Colder Products | |
| Product Type | Pneumatic Quick Connect Coupling hose Connector | |
| Thread Size | 1/16 in | |
| Series | SMM | |
| Sub Type | Connector | |
| Hose Barb Connection | 0.0625in | |
| Material | ABS | |
| Minimum Operating Temperature | -40°F | |
| Maximum Operating Temperature | 160°F | |
| Maximum Operating Pressure | 6.9 bar | |
| Select all | ||
|---|---|---|
Brand Colder Products | ||
Product Type Pneumatic Quick Connect Coupling hose Connector | ||
Thread Size 1/16 in | ||
Series SMM | ||
Sub Type Connector | ||
Hose Barb Connection 0.0625in | ||
Material ABS | ||
Minimum Operating Temperature -40°F | ||
Maximum Operating Temperature 160°F | ||
Maximum Operating Pressure 6.9 bar | ||
- COO (Country of Origin):
- US
The Colder Products Compact coupling designed for efficient connection and disconnection in various tubing applications. It features a twist-to-connect mechanism for enhanced reliability and ease of use, making it perfect for fluid transfer tasks.
Twist-to-connect feature prevents accidental disconnections
Allows for free rotation of tubing, eliminating kinked lines
Constructed from Durable materials like acetal and stainless steel
Quarter turn latch provides a secure connection to prevent over-torquing
Related links
- Colder Products ABS Pneumatic Quick Connect Coupling hose Connector, 1/16 in 0.0625in Connector
- Colder Products ABS Pneumatic Quick Connect Coupling hose Connector, 1/8 in 0.125in Connector
- Colder Products Polypropylene Pneumatic Quick Connect Coupling hose Connector, 3/4 in 0.75in Connector
- Colder Products Polypropylene Pneumatic Quick Connect Coupling hose Connector, 3/8 in 9.5mm Connector
- Colder Products Polypropylene Pneumatic Quick Connect Coupling hose Connector, 1/2 in 0.5in Connector
- Colder Products Polypropylene Pneumatic Quick Connect Coupling hose Connector, 1/4 in 6.4mm Connector
- Colder Products Polypropylene Pneumatic Quick Connect Coupling hose Connector, 3/8 in 0.375in Connector
- Colder Products Glass Reinforced Polypropylene Pneumatic Quick Connect Coupling hose Connector, 1/8 in 3.2mm Connector
