Colder Products Glass Reinforced Polypropylene Pneumatic Quick Connect Coupling hose Connector, 1/2 in 0.5in Connector
- RS Stock No.:
- 855-400
- Mfr. Part No.:
- NS6D24008BSPT
- Manufacturer:
- Colder Products
N
This image is representative of the product range
Subtotal (1 unit)*
PHP3,173.65
(exc. VAT)
PHP3,554.49
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- 2 unit(s) shipping from August 05, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,173.65 |
*price indicative
- RS Stock No.:
- 855-400
- Mfr. Part No.:
- NS6D24008BSPT
- Manufacturer:
- Colder Products
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Colder Products | |
| Product Type | Pneumatic Quick Connect Coupling hose Connector | |
| Thread Size | 1/2 in | |
| Series | NS6 | |
| Sub Type | Connector | |
| Hose Barb Connection | 0.5in | |
| Material | Glass Reinforced Polypropylene | |
| Minimum Operating Temperature | 32°F | |
| Maximum Operating Pressure | 8.3 bar | |
| Maximum Operating Temperature | 160°F | |
| Select all | ||
|---|---|---|
Brand Colder Products | ||
Product Type Pneumatic Quick Connect Coupling hose Connector | ||
Thread Size 1/2 in | ||
Series NS6 | ||
Sub Type Connector | ||
Hose Barb Connection 0.5in | ||
Material Glass Reinforced Polypropylene | ||
Minimum Operating Temperature 32°F | ||
Maximum Operating Pressure 8.3 bar | ||
Maximum Operating Temperature 160°F | ||
- COO (Country of Origin):
- US
The Colder Products coupling features a reliable non-spill design Ideal for applications where spillage cannot be tolerated. This innovative coupling ensures safe and efficient fluid transfer under pressure.
Non-spill design allows for disconnecting under pressure without spills
Constructed from glass-filled polypropylene for durability and chemical compatibility
Compatible with a pressure range from vacuum to 120 psi
Temperature tolerance ranges from 32°F to 160°F (0°C to 71°C)
